TE Connectivity 965999-2 JPT A Rec 2.8 Contact SRC Sn 1 Piece

Image Representative of Range

TE Connectivity 965999-2 JPT A Rec 2.8 Contact SRC Sn 1 Piece

MPN
965999-2
EAN-13
2050007260042
Order Code
07-5158
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,299 in stock

TE Connectivity's 965999-2 is a rectangular power contact socket featuring a crimp-style female connection.

This unshrouded connector is designed for robust electrical connections.

Typically used in industrial and automotive applications, it ensures high reliability and efficiency.

Its precision engineering supports secure and consistent electrical performance.


Type TE AMP Timer - Terminals
Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Contact Type Power
Depth 4.5mm
ELV Compliant
Height 4.15mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 19.3
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 3200
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 17AWG
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG

Reviews

Be the first to submit a review

Trustpilot