TE Connectivity 965687-1 Circular Connector Fixing Ring Unshrouded

MPN
965687-1
Order Code
14-5311
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

The TE Connectivity 965687-1 fixing ring is an unshrouded component used in circular connectors.

It provides a reliable and secure fastening solution.

The ring is designed for durable applications in industrial and manufacturing environments.

This part is ideal for use in communication and electrical systems where stability is crucial.


Type Circular Connector
Number of Positions 7
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Lead Free Not Applicable
Length 33.6mm
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 1500
Packaging Box
Radiation Hardening No
Ratings IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series 1.5mm/2.5mm System
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot