TE Connectivity 965643-1 Automotive Male Shrouded Connector 42Pos R/A

MPN
965643-1
Order Code
14-1679
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,235 in stock

TE Connectivity's 965643-1 is a 42-position right angle automotive male shrouded connector.

It is designed for secure electrical connections in vehicle systems.

The connector supports robust connectivity and durability in harsh environments.

Typical applications include use in automotive electronics and wiring harness systems.


Number of Contacts 42
Gender Male
Body Material PBT, Glass, Polybutylene
Colour Black
Connector System Wire-to-Device
Depth 24.4mm
Flammability Rating UL94 HB
Height 21.7mm
Length 81.9mm
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 600
Packaging Carton
Plating Polyethylene
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Micro Timer II
Serviceable Yes
Shell Size A
Strain Relief Yes (With)
Termination Press-Fit
Wire/Cable Diameter 12.7mm

Reviews

Be the first to submit a review

Trustpilot