TE Connectivity 965082-1 Headers Wire Housing 2X2P Male Lock-Clip Shrouded

MPN
965082-1
Order Code
15-9572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 10,350 in stock

The TE Connectivity 965082-1 is a 2x2 position wire housing designed for male headers.

It features a lock-clip and shrouded design for secure connections and protection.

This product is commonly used in electronic enclosures and equipment requiring reliable interconnections.

Its durable construction ensures long-term performance in various applications.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Type Socket
Depth 5.54mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material PBT GF
Length 17.8mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Socket
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 1000
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 6.8mm

Reviews

Be the first to submit a review

Trustpilot