TE Connectivity's 964976-6 is a board connector featuring 12 contacts and 2 rows.
It is a female, unshrouded connector designed for printed circuit boards.
The connector is typically used in applications requiring reliable signal transmission.
Its compact design and durable construction make it suitable for various electronic devices.
| Pitch |
1.9812mm |
| No. of Rows |
2 |
| No. of Ways |
12 |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Shape |
Square |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Lead Free |
Not Applicable |
| Mating Retention |
With |
| Mount |
Free Hanging |
| Number of Positions |
6 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 257 |
| Package Quantity |
500 |
| Packaging |
Bulk |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
2mm |
| Row-to-Row Spacing |
.078 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU |
| Termination |
SMD/SMT |
| Termination Method to Wire & Cable |
Crimp Snap-In |
| Type |
Rectangular Wire & Cable Connectors & Housings |