TE Connectivity 964587-1 JUN-POW Female Shrouded Automotive Connector 2P

Order Code:

15-9524

Brand: TE Connectivity MPN: 964587-1
Qty Unit Price (Ex VAT)
150+ £0.967
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
4,294 in stock, despatched in 5 working days

The TE Connectivity 964587-1 is a two-position female shrouded automotive connector.

It features a robust design for reliable performance in vehicle electrical systems.

The connector is commonly used in automotive applications for secure and stable connections.

Its construction ensures durability and resistance to harsh environments in vehicles.


Type Automotive Connector
Number of Contacts 2
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.25inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 0.7283inch
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 5500
Packaging Bag
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Serviceable Yes
Strain Relief No (Without)
Width 1.043inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot