TE Connectivity 964587-1 ICT Timer 2P Bagged

MPN
964587-1
EAN-13
2050006772461
Order Code
07-5154
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.42
10+ £1.22
100+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

The TE Connectivity 964587-1 is a two-position female shrouded automotive connector.

It features a robust design for reliable performance in vehicle electrical systems.

The connector is commonly used in automotive applications for secure and stable connections.

Its construction ensures durability and resistance to harsh environments in vehicles.


Type TE AMP ICT Timers
Number of Contacts 2
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.25inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 0.7283inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP ICT Timers
Mount Cable
Orientation Straight
Package Quantity 5500
Packaging Bag
Packaging Type Bag
Pitch 5mm
Polarized No
Primary Type RECEPTACLE
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Serviceable Yes
Strain Relief No (Without)
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot