TE Connectivity's 964586-1 is a 2-position male housing component made from unshrouded polyester known as Valox 357.
This durable material ensures reliable connections while operating within a temperature range suitable for harsh environments.
The part's design supports secure electrical interconnects, making it ideal for use in automotive and industrial applications.
Its functionality is enhanced by its simple installation process, which contributes to its widespread use in various electrical systems.
| Type |
Crimp Terminal Housings |
| Pitch |
5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Tab Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Type |
Male Pin |
| Depth |
26mm |
| ELV |
Compliant |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Insulation |
Insulated |
| Lead Free |
Not Applicable |
| Length |
1.023inch |
| Material |
PBT, Polybutylene |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Panel, Cable |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-22 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bulk |
| Packaging Method |
Carton |
| Packaging Quantity |
800 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Product Length |
.524 |
| Product Width |
1.023 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Junior Power Timer |
| Terminal Orientation |
Straight |
| Termination |
Crimp |