TE Connectivity 964328-1 SPT A Rec 6.3 Contact SRC Sn 1 pc

Image Representative of Range

TE Connectivity 964328-1 SPT A Rec 6.3 Contact SRC Sn 1 pc

MPN
964328-1
EAN-13
2050007260035
Order Code
07-5151
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £0.301
1000+ £0.248
3000+ £0.209
7500+ £0.193
15000+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 634 in stock

TE Connectivity's 964328-1 is a high-quality terminal designed for secure and reliable electrical connections. It is typically used in automotive and transportation industries for connecting wires in harsh environments. This product offers robust performance with superior conductivity and resistance to vibration.
Type TE AMP Timer - Terminals
Number of Contacts 1
Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper Alloy, Ferrite, Copper
Contact Plating Tin
Contact Type Signal
Depth 4.5mm
ELV Compliant
Height 4.15mm
Insulation Diameter 0.177inch
Lead Free Not Applicable
Length 19.3
Mating Tab Width 0.248inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 2100
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 13AWG
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG

Reviews

Be the first to submit a review

Trustpilot