TE Connectivity 964286-2 JPT Contact Female Unshrouded 2.8mm Tin SWS

MPN
964286-2
Order Code
14-1003
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3500+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 28,000 in stock

The TE Connectivity 964286-2 is a JPT contact female unshrouded connector with a 2.8mm size.

It features tin plating and serves as a reliable electrical connector with SWS (Stamped and Formed) technology.

These connectors are typically used in automotive applications for secure and efficient electrical connections.

The robust design ensures dependable performance in various conditions.


Pin or Socket Female
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Contact Type Signal
Depth 4.5mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Diameter 3.4mm
Length 19.3
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot