TE Connectivity 964285-2 JPT Contact Female Unshrouded 2.8 Tin Plated

MPN
964285-2
Order Code
13-8620
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
2000+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
10,400 in stock, despatched in 5 working days

TE Connectivity 964285-2 is a female unshrouded contact.

It has a 2.8 mm terminal size and is tin-plated for corrosion resistance.

Key features include a reliable electrical connection and easy assembly.

It is typically used in automotive and industrial applications.


Number of Contacts 1
Gender Female
Approvals VDE, IEC
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Contact Type Power
Depth 4.5mm
Height 4.15mm
Insulation Diameter 3.4mm
Length 19.3
Max Operating Temperature -130°C
Min Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot