TE Connectivity 964283-2 JUN-POW-TIM Connector Female Unshrouded Automotive

Order Code:

14-0759

Brand: TE Connectivity MPN: 964283-2
Qty Unit Price (Ex VAT)
700+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 14 days

TE Connectivity 964283-2 is an unshrouded female connector designed for automotive applications.

It features a compact design suitable for use in tight spaces.

The connector ensures reliable electrical performance under harsh conditions.

It is typically used in vehicle harness systems and other automotive electronic applications.


Approvals VDE, IEC
Contact Material Bronze
Contact Plating Tin
Contact Type Power
ELV Compliant
Gender Female
Insulation Diameter -2.1mm
Lead Free Not Applicable
Max Operating Temperature -130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot