TE Connectivity 964275-2 Automotive Connector Contact Micro TimerII Socket Crimp

MPN
964275-2
Order Code
65-4534
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 134 in stockFurther 7,600 despatched in 5 working days

TE Connectivity 964275-2 Automotive Connector Contact Micro TimerII Socket Crimp - The TE Connectivity 964275-2 is a high-quality automotive connector contact designed to meet the demanding requirements of modern automotive applications.

This Micro Timer II socket crimp is engineered for reliability, durability, and ease of use, making it an essential component for any automotive electrical system.




  • Part Number: 964275-2
  • Manufacturer: TE Connectivity
  • Contact Type: Socket
  • Series: Micro Timer II
  • Wire Size Range: 0.35 – 0.5 mm² (22 – 20 AWG)
  • Material: Copper alloy with tin plating
  • Operating Temperature Range: -40°C to +125°C
  • Current Rating: Up to 7.5A
Gender Female
Number of Rows N/A
Approvals VDE, IEC
Colour Silver
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Power
ELV Compliant
Insulation Diameter -2.1mm
Lead Free Not Applicable
Length 19.5mm
Maximum Operating Temperature -120°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 500
Packaging Loose Piece
RoHS Compliant Yes
Series Micro Timer II
Shielding Unshielded
Terminal Type Socket
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot