TE Connectivity 964274-2 MCON Female Connector Unshrouded 05-10mm Reel 4000

MPN
964274-2
Order Code
14-0834
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 964274-2 MCON female connector is an unshrouded component designed for 05-10mm wire sizes.

It is packaged in reels containing 4000 units, ideal for high-volume industrial use.

This connector provides reliable electrical connections in automotive and other demanding environments.

Its robust design ensures durability and performance in harsh conditions.


Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter 0.083inch
Lead Free Not Applicable
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Timer II
Shielding Unshielded
Tab Thickness 600um
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot