TE Connectivity 964273-2 JPT A Rec 2.8 Contact SWS Sn 1 pc

Image Representative of Range

TE Connectivity 964273-2 JPT A Rec 2.8 Contact SWS Sn 1 pc

MPN
964273-2
EAN-13
2050007260011
Order Code
07-5148
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.246
500+ £0.205
1500+ £0.173
3750+ £0.157
7500+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,980 in stock

TE Connectivity's 964273-2 is a high-quality terminal used in electrical connections. This TE AMP Timer Terminal ensures reliable performance in automotive and industrial applications. It is often utilised for its durability in various wiring harnesses.
Type TE AMP Timer - Terminals
Number of Contacts 1
Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Gender Female
Contact Material Copper, Tin, Bronze
Contact Plating Tin
Contact Type Socket
Current Rating 30a
ELV Compliant
Insulation Diameter 0.134inch
Lead Free Not Applicable
Length 19.6mm
Mating Tab Width 0.11inch
Max Current Rating 20a
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Shielding Unshielded
Size 0.032inch
Tab Thickness 800um
Termination Crimp
Wire Gauge (AWG) 17AWG
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG

Reviews

Be the first to submit a review

Trustpilot