TE Connectivity 964267-2 MTIMER Connector Pin Male Unshrouded CuFe/Sn

MPN
964267-2
Order Code
14-1496
Country of Origin
Germany
Qty Unit Price (Ex VAT)
6000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack order, lead time 4 months

TE Connectivity 964267-2 is a male pin connector designed for high-reliability applications.

It features an unshrouded configuration with copper-iron composition and tin plating.

The connector ensures secure and robust connections in automotive and industrial settings.

Its design supports easy integration into complex systems requiring dependable electrical interfacing.


Gender Male
Number of Rows N/A
Contact Material Copper Alloy, Copper, Ferrite
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Insulated
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 22.4mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot