TE Connectivity 964263-2 MT2 A Female Unshrouded Contact 1.6mm Tin Plated

MPN
964263-2
Order Code
15-2797
Country of Origin
China
Qty Unit Price (Ex VAT)
6000+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 6,000 in stock

TE Connectivity 964263-2 is an unshrouded female contact designed for reliable electrical connections.

It features a 1.6mm design with tin plating for corrosion resistance.

This contact is commonly used in automotive and industrial applications.

Its durable construction ensures long-lasting performance in harsh environments.


Number of Positions 1
Approvals VDE, IEC
Contact Material Copper Alloy, Copper
Contact Plating Tin
Contact Type Signal
ELV Compliant
Gender Female
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 19
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot