TE Connectivity 964201-1 Timer Socket Crimp Tin Plated Female Unshrouded

MPN
964201-1
Order Code
14-0848
Country of Origin
China
Qty Unit Price (Ex VAT)
2500+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 502,500 in stock

TE Connectivity 964201-1 is a Timer Socket Crimp made of tin-plated material with a female, unshrouded design.

The component offers reliable electrical connections in automotive applications.

It features easy crimping for secure attachment in vehicle wiring systems.

Ideal for use in environments where durability and corrosion resistance are required.


Pin or Socket Female
Contact Material Copper Alloy, Brass
Contact Plating Tin
Depth 6.86mm
Gender Female
Length 19.5mm
Mating Tab Width 0.228inch
Mount Cable
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Standard Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot