TE Connectivity 963904-1 Terminals Cut Strip 100 TAB A 1.6x0.6

MPN
963904-1
Order Code
14-0822
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

The TE Connectivity 963904-1 terminal features a 1.6x0.6 mm tab for efficient electrical connections.

It is designed for cut strip applications, providing reliable performance in automotive and industrial settings.

The terminal is crafted for easy integration into wiring harnesses and equipment.

Its durable construction ensures long-term usability in demanding environments.


Gender Male
Number of Rows N/A
Contact Material Copper, Tin, Bronze
Contact Plating Tin
Contact Type Signal
Current Rating 10a
Depth 4.5mm
ELV Compliant
Height 4.8mm
Insulation Diameter 2.8mm
Lead Free Not Applicable
Length 22.5mm
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot