TE Connectivity 963715-5 MQS Connector Female Unshrouded High Reliability

MPN
963715-5
Order Code
14-6266
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 20,000 in stock

TE Connectivity's connector 963715-5 is a high-reliability female unshrouded connector.

It features MQS contacts that ensure secure electrical connections.

This connector is typically used in automotive and industrial applications for robust and dependable performance.

It is designed to withstand harsh environments and frequent use.


Gender Female
Number of Rows N/A
Contact Material Copper
Contact Plating Gold
Contact Type Power
Insulation Diameter -1.9mm
Package Quantity 10000
Packaging Strip
Pin or Socket Female
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot