TE Connectivity 963598-1 Socket Housing 68 Pins 4mm Spacing

MPN
963598-1
EAN-13
2050003865104
Order Code
07-5145
Country of Origin
Czech Republic
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The TE Connectivity socket housing cable, model 963598-1, is designed with a total of 68 pins and a contact spacing of 4 mm for secure connections. Manufactured by Tyco Electronics, this connector is typically used in telecommunications and industrial applications requiring reliable electrical interfacing. Main features include robust construction and ease of integration in complex cable assemblies.
Type Socket housing cable
Pitch 3.96mm
Number of Ways 68
Number of Rows 3
Mounting Type Cable mount
Mounting Direction 90°
Case Material Polyamide
Color Black
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
CS 4mm
Dimensions (L x W x H) 96.3 x 31.8 x 29.6 mm
ELV Compliant
Gender Female
Height 29.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Length 96.3mm
Mount Free Hanging
Number of Contacts 68
Number of Positions 68
Orientation Straight
Package Quantity 210
Packaging Carton
Pin shape Rectangular
Polarized No
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31.8mm

Reviews

Be the first to submit a review

Trustpilot