TE Connectivity 963357-5 Automotive Connectors Male Unshrouded 2X 3P

MPN
963357-5
Order Code
14-0899
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's 963357-5 is a male unshrouded automotive connector.

It features a 2x3 pin configuration for efficient electrical connectivity.

This connector is typically used in automotive applications for secure wire-to-board connections.

It ensures reliable performance in harsh vehicular environments.


Type Automotive Connector
Number of Contacts 6
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Finish - Mating SILVER
Contact Gender Male
Contact Material Copper, Brass, Tin
Contact Mating Length 0.366inch
Contact Plating Silver
Contact Shape Rectangular
Contact Type Tab
Depth 20mm
ELV Compliant
Housing Color Black
Insulation Color Black
Insulation Material PBT
Length 31.1mm
Mount Through Hole
Orientation Straight
Package Quantity 693
Packaging Bulk
PCB Mount Retention With
Pitch 0.22inch
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 20mm

Reviews

Be the first to submit a review

Trustpilot