TE Connectivity 963357-3 Combination Connector Male 14 Contacts Shrouded

MPN
963357-3
Order Code
15-8822
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 3,299 in stock

The TE Connectivity 963357-3 is a male combination connector with 14 contacts, featuring a shrouded design for protection.

It is known for its reliable performance in various industrial and automotive applications.

This connector ensures secure connections with its enhanced contact retention capabilities.

Its versatile design makes it suitable for high-density installations.


Number of Contacts 14
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Finish - Mating SILVER
Contact Gender Male
Contact Material Brass, Copper, Tin
Contact Mating Length 0.366inch
Contact Plating Silver
Contact Shape Rectangular
Contact Type Tab
Depth 20mm
ELV Compliant
Housing Color Black
Insulation Color Black
Insulation Material PBT
Length 51.1mm
Mount Through Hole
Orientation Straight
Package Quantity 378
Packaging Bulk
PCB Mount Retention With
Pitch 0.22inch
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 20mm

Reviews

Be the first to submit a review

Trustpilot