TE Connectivity 963245-1 Wire Seal Female Unshrouded Automotive Connector

MPN
963245-1
Order Code
15-8965
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2565+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2565
Despatched within 5 working days - 3,345 in stock

The TE Connectivity 963245-1 is a wire seal for female unshrouded automotive connectors.

It features a reliable sealing system to protect against moisture and contaminants.

The component is designed for use in harsh automotive environments.

This product ensures dependable electrical connections in automotive applications.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Female
Number of Rows 1
Colour Yellow
Compatible Insulation Diameter Range .146
ELV Compliant
Insulation Insulated
Lead Free Not Applicable
Length 8.5mm
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 2500
Packaging Bulk
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series MCP
Termination Press-Fit
Wire/Cable Diameter 3.7mm

Reviews

Be the first to submit a review

Trustpilot