TE Connectivity 963225-1 Automotive Connector Female Shrouded SEAL F 42P

Order Code:

15-9506

Brand: TE Connectivity MPN: 963225-1
Qty Unit Price (Ex VAT)
80+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
1,050 in stock, despatched in 5 working days

TE Connectivity 963225-1 is an automotive connector with a female shrouded seal design.

It features 42 positions, offering reliable and secure connections for complex wiring systems.

This connector is typically used in automotive electrical systems for high-density applications.

Its robust construction ensures durability and resistance to harsh environmental conditions.


Type Connector Seals & Cavity Plugs
Number of Contacts 42
Gender Female
Number of Rows 3
Colour Natural
ELV Compliant
Lead Free Lead Free
Material Silicone
Package Quantity 600
Packaging Bag
Packaging Method Bag
Packaging Quantity 600
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Press-Fit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot