TE Connectivity 963216-1 Seal High-Performance Durability

MPN
963216-1
Order Code
14-1173
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 18,178 in stock

The TE Connectivity 963216-1 is a high-performance seal designed for exceptional durability.

Its main attributes include robust sealing capabilities and resistance to harsh environments.

This product is typically used in automotive and industrial applications where reliable sealing is crucial.

It provides long-lasting protection against contaminants and moisture.


Type Connector Seals & Cavity Plugs
Material Silicone
Color Natural
ELV Compliant
Number of Positions 16
Number of Rows 2
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer

Reviews

Be the first to submit a review

Trustpilot