TE Connectivity 963208-1 AMP Connector Accessory 4Pos Silicone Seal

MPN
963208-1
Order Code
14-1605
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 1,816 in stock

TE Connectivity's 963208-1 is a silicone seal designed for AMP connector accessories, featuring a 4-position configuration.

It offers excellent environmental resistance, enhancing the connector's durability in harsh conditions.

The seal is typically used in automotive and industrial applications to prevent moisture and dust ingress.

This component ensures reliable performance in challenging environments, suitable for maintaining integrity in electrical connections.


Type Connector Seals & Cavity Plugs
Number of Positions 4
Colour Natural
Depth 6.8mm
ELV Compliant
Lead Free Not Applicable
Length 21.1mm
Material Silicone
Number of Rows 1
Orientation Straight
Package Quantity 10000
Packaging Bag
Packaging Method Bag
Packaging Quantity 10000
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot