TE Connectivity 963121-1 J-P-T Socket Housing 8 Pins 5mm Spacing

MPN
963121-1
EAN-13
2050003864145
Order Code
07-5137
Country of Origin
Hungary
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

TE Connectivity 963121-1 is an eight-position female shrouded connector from the junior timer series.

It features durable construction and reliable electrical performance.

This product is typically used in automotive and industrial applications for secure wire-to-wire connections.

The junior timer connector is suited for environments requiring vibration resistance.


Type Socket housing cable
Pitch 5mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Brown
Colour Brown
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
CS 5mm
Depth 23mm
Dimensions (L x W x H) 23 x 12.6 x 23 mm
Flammability Rating UL94 V-2
Gender Female
Height 23mm
Hybrid Connector No
Industrial packaging No
Length 23mm
Mating Tab Width 0.11inch
Mount Free Hanging
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 600
Packaging Box
Pin shape Rectangular
Pins per row 4
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot