TE Connectivity 963120-1 J-P-T Socket Housing 8 Pins 5mm Spacing

Order Code:

07-5136

Brand: TE Connectivity MPN: 963120-1 EAN-13: 2050003865784
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

TE Connectivity manufactures the socket housing cable J-P-T, model 963120-1, with a total of 8 pins and a contact spacing of 5 mm. This component is ideal for electrical connections in various electronic devices, ensuring secure and reliable performance. Common applications include automotive and industrial equipment where precise connectivity is crucial.
Type Socket housing cable
Pitch 6mm
Number of Ways 8
Number of Rows 2
Case Material Polyamide
Circuit Application Signal
Color Grey
Colour Grey
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
CS 5mm
Depth 23mm
Dimensions (L x W x H) 34.5 x 12.6 x 23 mm
ELV Compliant
Gender Female
Height 23mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 34.5mm
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 600
Packaging Box
Pin shape Rectangular
Pins per row 4
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.196inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot