TE Connectivity 963063-1 JUN-TIMER 55P Female Automotive Shrouded Connector

Order Code:

14-1771

Brand: TE Connectivity MPN: 963063-1
Qty Unit Price (Ex VAT)
4000+ £21.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
308 in stock, despatched in 5 working days

TE Connectivity 963063-1 is a 55-position female automotive shrouded connector.

It features reliable connectivity with robust housing, designed for secure fitting in vehicles.

Typical applications include automotive wiring harness systems.

This component is suitable for use in demanding automotive environments.


Number of Contacts 55
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Material Brass
Contact Plating Tin
Contact Type Male Pin
ELV Compliant
Lead Free Not Applicable
Length 137mm
Mount Through Hole
Number of Signal Positions 55
Orientation Right Angle
Package Quantity 10
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
Pitch 5mm
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 1.03inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot