TE Connectivity 963040-3 J-P-T Socket Housing 2 Pins 5mm Spacing

Image Representative of Range

TE Connectivity 963040-3 J-P-T Socket Housing 2 Pins 5mm Spacing

MPN
963040-3
EAN-13
2050003864558
Order Code
07-5134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,094 in stock

The TE Connectivity 963040-3 is a male shrouded automotive connector designed for secure and reliable electrical connections in vehicles.

This component features a protective shell that enhances durability and safety.

Ideal for use in harsh environments, it supports applications in automotive electrical systems.

The 963040-3 ensures consistent performance with strong resistance to vibration and corrosion.


Type Socket housing cable
Pitch 5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Color Black
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
CS 5mm
DC Rated Voltage 12v
Depth 35.5mm
Dimensions (L x W x H) 23.4 x 23.6 x 35.5 mm
Flammability Rating UL94 HB
Gender Female
Height 35.5mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Length 23.4mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 212°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 2300
Packaging Bulk
Pin shape Rectangular
Pins per row 2
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 23.6mm

Reviews

Be the first to submit a review

Trustpilot