TE Connectivity 962971-1 Automotive Connector 2.5MM Male Unshrouded PIN

MPN
962971-1
Order Code
14-0873
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity's 962971-1 is an automotive connector featuring a 2.5mm male unshrouded pin.

It is known for reliable electrical connection and robust performance in automotive environments.

Typical applications include use in vehicle electrical systems and harness assemblies.

The connector is designed for durability and ease of installation.


Type Automotive Connector
Gender Male
Number of Rows N/A
Contact Material Copper, Copper Alloy, Tin
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter -2.11mm
Lead Free Not Applicable
Length 29.8mm
Mount Cable
Orientation Straight
Package Quantity 500
Packaging Loose Piece
RoHS Compliant Yes
Sealable Yes (With)
Series 2.5mm System
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot