TE Connectivity 962943-2 MICRO TIM BU-KONT Female Shrouded Connector

MPN
962943-2
Order Code
14-1745
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
6000+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 6,000 in stock

The TE Connectivity 962943-2 is a MICRO TIM BU-KONT female shrouded connector.

It features a compact design and secure locking mechanism.

Ideal for automotive and industrial applications, it ensures reliable electrical connections.

This connector is designed for high durability and performance in harsh environments.


Gender Female
Number of Rows N/A
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 3.2mm
ELV Compliant
Height 3.4mm
Lead Free Not Applicable
Length 19.5mm
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot