TE Connectivity 962876-2 MT2 Rec 1.6 Contact SWS Sn 1 pc Reliable Connector

Image Representative of Range

TE Connectivity 962876-2 MT2 Rec 1.6 Contact SWS Sn 1 pc Reliable Connector

MPN
962876-2
EAN-13
2050007259992
Order Code
07-5132
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,535 in stock

TE Connectivity's 962876-2 is a precision-engineered terminal from the TE AMP Timer series, known for its reliable electrical connections. The part is designed for durability and efficient conductivity, making it suitable for automotive applications. It is typically used in various electrical systems requiring secure and stable connections.
Type TE AMP Timer - Terminals
Approvals VDE, IEC
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 4.5mm
ELV Compliant
Gender Female
Height 4.8mm
Insulation Diameter 0.11inch
Length 19
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot