TE Connectivity 962875-2 MT2 Female Contact 1.6 SWS Tin Unshrouded

MPN
962875-2
Order Code
15-2765
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
4000+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 28/09/2026

The TE Connectivity 962875-2 is a female contact with a 1.6 mm SWS design, suitable for unshrouded applications.

It features a tin plating for enhanced conductivity and corrosion resistance.

This contact is optimised for use in automotive and industrial connectors.

Its robust construction supports reliable electrical connections in demanding environments.


Pin or Socket Female
Approvals VDE, IEC
Contact Material Copper Alloy, Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 4.5mm
Gender Female
Height 4.8mm
Insulation Diameter 0.11inch
Length 19
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG

Reviews

Be the first to submit a review

Trustpilot