TE Connectivity 962191-1 Socket Housing: 8 Pins 5mm Spacing 1 pc

MPN
962191-1
EAN-13
2050003864732
Order Code
07-5131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.885
500+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The TE Connectivity 962191-1 is a junior-timer female unshrouded connector with 8 positions.

It is designed for reliable electrical connections in automotive applications.

This connector ensures secure fitment and easy integration in various systems.

It is typically used in vehicles for signal and power applications.


Type Socket housing cable
Pitch 5mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Brown
Colour Brown
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Gender Female
Contact Type Female Socket
CS 5mm
Depth 23mm
Dimensions (L x W x H) 34.5 x 23 x 12.6 mm
ELV Compliant
Flammability Rating UL94 HB
Gender Receptacle
Height 12.6mm
Housing Color Beige
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 34.5mm
Mating Tab Width 0.063inch
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 1000
Packaging Bulk
Pin shape Rectangular
Pins per row 4
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 23mm

Reviews

Be the first to submit a review

Trustpilot