TE Connectivity 962190-1 Junior-Timer Automotive Connector Female Unshrouded

MPN
962190-1
Order Code
15-9539
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 17/07/2026

The TE Connectivity 962190-1 Junior-Timer automotive connector is a female, unshrouded connector.

It features a robust design ideal for automotive applications requiring reliable, secure connections.

The connector is part of the widely used Junior-Timer series, known for its durability.

Typical applications include vehicle sensor and lighting systems.


Type Automotive Connector
Number of Contacts 10
Gender Female
Number of Rows 2
Circuit Application Signal
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-2
Height 0.496inch
Housing Colour Red
Hybrid Connector No
Length 1.673inch
Mating Tab Width 0.11inch
Mount Cable
Orientation Straight
Package Quantity 500
Packaging Carton
Pitch 6mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 0.906inch

Reviews

Be the first to submit a review

Trustpilot