TE Connectivity 962189-1 J-P-T Socket Housing 8 Pins 5 Mm Spacing

MPN
962189-1
EAN-13
2050003865746
Order Code
07-5130
Country of Origin
Switzerland
View Full Product Range (11)

Discontinued


TE Connectivity's 962189-1 is a female shrouded automotive connector with a 2x04 position layout.

It is designed for secure electrical connections and is highly durable.

The connector is commonly used in automotive applications for reliable performance in harsh environments.

It ensures precise and safe mating with compatible components.


Type Socket housing cable
Pitch 5mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Grey
Colour Grey
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
CS 5mm
Depth 23mm
Dimensions (L x W x H) 32 x 23 x 12.6 mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 12.6mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 32mm
Mating Tab Width 0.063inch
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 250
Packaging Bag
Pin shape Rectangular
Pins per row 4
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 23mm

Trustpilot