TE Connectivity 962189-1 Housing CAP Female Shrouded Automotive Connector 2X04P

MPN
962189-1
Order Code
14-1453
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
250+ £0.868
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,800 in stock

TE Connectivity's 962189-1 is a female shrouded automotive connector with a 2x04 position layout.

It is designed for secure electrical connections and is highly durable.

The connector is commonly used in automotive applications for reliable performance in harsh environments.

It ensures precise and safe mating with compatible components.


Type Automotive Connector
Number of Contacts 8
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Grey
Connector System Wire-to-Device
Contact Type Female Socket
Depth 23mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.496inch
Housing Color Grey
Hybrid Connector No
Lead Free Not Applicable
Length 32mm
Mating Tab Width 0.063inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 250
Packaging Bag
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.906inch

Reviews

Be the first to submit a review

Trustpilot