TE Connectivity 962108-2 MQS Automotive Connector Female Unshrouded 2X9P

MPN
962108-2
Order Code
15-9441
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.616
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 8,881 in stock

TE Connectivity's 962108-2 is a female unshrouded automotive connector with a 2x9 pin configuration.

It features high reliability and secure connections, suitable for harsh environments.

This connector is commonly used in automotive applications, ensuring efficient electrical connections.

The design supports easy installation and maintenance in vehicle systems.


Type Automotive Connector
Number of Contacts 18
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 16mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.279inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 0.996inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 3000
Packaging Carton
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot