TE Connectivity 955933-000 RBD-50-M-04 Connector Male Shrouded Round Contacts

MPN
955933-000
Order Code
15-3153
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £87.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

TE Connectivity's RBD-50-M-04 Connector Male Shrouded Round Contacts, 955933-000, are designed for reliability and durability.

They feature a shrouded design to protect the contacts and ensure secure connections.

These connectors are typically used in electronic and industrial applications where robust performance is required.

They are ideal for systems requiring high-quality signal integrity.


Gender Male
Body Material Brass
Body Plating Nickel
Contact Material Brass
Contact Plating Gold
Impedance 50r
Mount Panel
Orientation Straight
Packaging Bulk
Radiation Hardening No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot