TE Connectivity 953698-1 MQS Connector 3W Male Unshrouded Pin Housing

MPN
953698-1
Order Code
14-1587
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
500+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 2,500 in stock

TE Connectivity's 953698-1 is a 3-way male unshrouded pin housing.

It is known for its reliable connection performance and compact design.

This connector is typically used in automotive and industrial applications.

Its robust construction ensures a secure and durable connection.


Number of Contacts 3
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 33.7mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.327inch
Hybrid Connector No
Length 13.9mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1500
Packaging Box
Pitch 2.54
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.547inch

Reviews

Be the first to submit a review

Trustpilot