TE Connectivity 953697-1 Combination Line Connector 3 Contacts Female

MPN
953697-1
Order Code
14-1310
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 4,200 in stock

TE Connectivity, part number 953697-1, is a combination line connector with three female contacts.

It is designed for secure and reliable connectivity in electrical systems.

Typical applications include automotive and industrial environments where dependable connections are essential.

The connector ensures robust performance under varying conditions.


Gender Female
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 17.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 17.6mm
Housing Colour Black
Hybrid Connector No
Length 13.9mm
Material Polybutylene
Mating Tab Width 0.025inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Package Quantity 6000
Packaging Box
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 8.6mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 28AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot