TE Connectivity 953382-1 MQS Gen2 Female 6W Housing Cover Shrouded Automotive

MPN
953382-1
Order Code
14-1174
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity's part number 953382-1 is a female 6-way housing cover, designed for shrouded automotive connections.

It features robust construction to ensure secure and reliable electrical connections.

This component is used in automotive applications, providing protection and organisation for electrical wiring.

It is ideal for use in environments requiring durable and efficient connections.


Number of Contacts 6
Gender Female
Number of Rows N/A
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 6000
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot