TE Connectivity 953363-1 MQS Connector Straight Header Male Shrouded 6W

MPN
953363-1
Order Code
14-0839
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity 953363-1 is a straight header male shrouded connector with six positions.

It features a robust design for secure and reliable connections.

This connector is typically used in automotive and industrial applications.

It provides protection and durability in harsh environments.


Number of Positions 1
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Bronze
Contact Plating Gold
Contact Shape Square
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 20.1mm
Insulation Colour Black
Insulation Material PBT
Length 0.898inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 6
Package Quantity 1040
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 1.6mm
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 0.65inch

Reviews

Be the first to submit a review

Trustpilot