TE Connectivity 953310-2 Automotive Connector Female Shrouded 5W JPT SWS

MPN
953310-2
Order Code
14-6606
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
400+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
159 in stock, despatched in 5 working days

TE Connectivity's 953310-2 is a female shrouded automotive connector with a 5-way Junior Power Timer system.

It features a robust design ideal for secure electrical connections in vehicle systems.

The connector is suited for use in harsh environments due to its durability and reliability.

Typical applications include wiring harnesses and electronic control units in automotive settings.


Type Automotive Connector
Number of Contacts 5
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
ELV Compliant
Height 1.024inch
Hybrid Connector No
Length 39.6mm
Mating Tab Width 0.11inch
Max Operating Temperature 212°C
Min Operating Temperature -40°C
Orientation Straight
Packaging Box
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 1.331inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot