TE Connectivity 936121-1 MQS Automotive Connector Female Shrouded 4P Cap

MPN
936121-1
Order Code
14-1217
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 936121-1 is a female shrouded automotive connector cap with four positions.

It is designed for secure electrical connections in vehicle applications.

The connector provides reliable performance in harsh automotive environments.

Typical applications include use in vehicle lighting, sensors, and other electrical systems.


Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 13.1mm
Hybrid Connector No
Length 15mm
Mating Tab Width 0.025inch
Mount Free Hanging
Orientation Straight
Package Quantity 400
Packaging Tray
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 29mm

Reviews

Be the first to submit a review

Trustpilot