TE Connectivity 936119-1 MQS 4P Plg PreAssy Female Shrouded Automotive Connector

MPN
936119-1
Order Code
14-6596
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,820 in stock

TE Connectivity's 936119-1 is a 4-position plug assembly featuring a female shrouded automotive connector.

It is designed for secure electrical connections in vehicle systems.

This connector is typically utilised in automotive applications, ensuring reliable performance in harsh conditions.

Its compact design and durable housing make it suitable for tight spaces and demanding environments.


Type Automotive Connector
Number of Contacts 4
Gender Plug
Number of Rows 1
Approvals IEC
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 17.6mm
Housing Color Black
Hybrid Connector No
Length 12.4mm
Mating Tab Width 0.025inch
Mount Free Hanging
Orientation Straight
Package Quantity 750
Packaging Tray
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot