TE Connectivity 929939-6 Connector Accessory Min Diameter 0.055in Female

MPN
929939-6
Order Code
15-9121
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3750+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3750
Available to back orderBack-order availability date - 13/08/2026

The TE Connectivity 929939-6 connector accessory is a female part with a minimum diameter of 0.055 inches.

It offers reliable electrical connectivity and is typically used in electronic devices.

This accessory ensures a secure fit for precision connections.

Ideal for applications requiring durable and consistent performance.


Contact Material Copper Alloy, Bronze, Brass, Copper, Tin
Contact Plating Silver
Contact Type Power
Current Rating 30a
Depth 6.86mm
ELV Compliant
Gender Female
Height 3.7mm
Insulation Diameter 2.7mm
Lead Free Not Applicable
Length 19.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 3750
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot