TE Connectivity 929939-1 Connector Accessory Min Cable Dia055in Max106in

MPN
929939-1
Order Code
14-1119
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3750+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3750
Despatched within 5 working days - 202,500 in stock

TE Connectivity 929939-1 is a connector accessory designed for cables with a minimum diameter of 0.55 inches and a maximum of 1.06 inches.

It features robust construction ensuring reliable performance in demanding environments.

Typical applications include use in automotive, industrial, and telecommunications fields.

This accessory enhances the durability and connectivity of cabling systems.


Pin or Socket Female
Contact Material Copper Alloy, Copper, Brass, Ferrite
Contact Plating Tin
Contact Type Power
Depth 3.85mm
ELV Compliant
Gender Female
Insulation Diameter 2.7mm
Lead Free Not Applicable
Length 22.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Number of Positions 1
Orientation Straight
Package Quantity 3750
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot